TLV9302IDR | |
---|---|
DigiKey Part Number | 296-53513-2-ND - Tape & Reel (TR) 296-53513-1-ND - Cut Tape (CT) 296-53513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9302IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9302IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.10640 | ¥77.66 |
100 | ¥2.48670 | ¥248.67 |
250 | ¥2.30892 | ¥577.23 |
500 | ¥1.95376 | ¥976.88 |
1,000 | ¥1.50970 | ¥1,509.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37649 | ¥3,441.22 |
5,000 | ¥1.28769 | ¥6,438.45 |
12,500 | ¥1.19889 | ¥14,986.12 |
25,000 | ¥1.13672 | ¥28,418.00 |
62,500 | ¥1.11008 | ¥69,380.00 |