TLV9352IDR | |
---|---|
DigiKey Part Number | 296-TLV9352IDRTR-ND - Tape & Reel (TR) 296-TLV9352IDRCT-ND - Cut Tape (CT) 296-TLV9352IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9352IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV9352IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 650µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82720 | ¥170.68 |
100 | ¥5.60730 | ¥560.73 |
250 | ¥5.24148 | ¥1,310.37 |
500 | ¥4.63180 | ¥2,315.90 |
1,000 | ¥3.65673 | ¥3,656.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34950 | ¥3,373.75 |
5,000 | ¥1.26244 | ¥6,312.20 |
12,500 | ¥1.17537 | ¥14,692.12 |
25,000 | ¥1.11443 | ¥27,860.75 |
62,500 | ¥1.08831 | ¥68,019.38 |