RAHHD19TR | |
---|---|
DigiKey Part Number | 137-RAHHD19TR-ND - Tape & Reel (TR) 137-RAHHD19CT-ND - Cut Tape (CT) 137-RAHHD19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHHD19TR |
Description | HDMI TYPE A RECEPTACLE, HORIZONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54960 | ¥238.74 |
50 | ¥9.34440 | ¥467.22 |
100 | ¥8.93880 | ¥893.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥8.12606 | ¥2,844.12 |
700 | ¥7.31341 | ¥5,119.39 |
1,050 | ¥6.50084 | ¥6,825.88 |
1,750 | ¥6.09454 | ¥10,665.44 |
2,450 | ¥5.89139 | ¥14,433.91 |
8,750 | ¥5.40383 | ¥47,283.51 |