10103592-0001LF | |
---|---|
DigiKey Part Number | 609-4048-2-ND - Tape & Reel (TR) 609-4048-1-ND - Cut Tape (CT) 609-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10103592-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10103592-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.57400 | ¥55.74 |
25 | ¥5.34640 | ¥133.66 |
50 | ¥5.23300 | ¥261.65 |
100 | ¥5.00550 | ¥500.55 |
250 | ¥4.55052 | ¥1,137.63 |
500 | ¥4.09554 | ¥2,047.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.41293 | ¥5,119.39 |
3,000 | ¥3.29919 | ¥9,897.57 |
7,500 | ¥3.18541 | ¥23,890.58 |
10,500 | ¥3.02615 | ¥31,774.57 |
15,000 | ¥2.95789 | ¥44,368.35 |