1051640001 | |
---|---|
DigiKey Part Number | WM11263TR-ND - Tape & Reel (TR) WM11263CT-ND - Cut Tape (CT) WM11263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1051640001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1051640001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -35°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.98700 | ¥69.87 |
100 | ¥5.81910 | ¥581.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥4.65540 | ¥6,052.02 |
2,600 | ¥4.21895 | ¥10,969.27 |
6,500 | ¥4.07348 | ¥26,477.62 |
9,100 | ¥3.86980 | ¥35,215.18 |
13,000 | ¥3.78252 | ¥49,172.76 |