LP L296-J2L2-25-0-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LPL296-J2L2-25-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LPL296-J2L2-25-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LPL296-J2L2-25-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP L296-J2L2-25-0-20-R18-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.66280 | ¥166.28 |
500 | ¥1.14988 | ¥574.94 |
1,000 | ¥0.95826 | ¥958.26 |
2,000 | ¥0.86241 | ¥1,724.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81448 | ¥4,072.40 |
10,000 | ¥0.74262 | ¥7,426.20 |
25,000 | ¥0.69471 | ¥17,367.75 |
50,000 | ¥0.63722 | ¥31,861.00 |
125,000 | ¥0.61087 | ¥76,358.75 |