11.8mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,543 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.81448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 11.8mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 560nm | - | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 11.8mcd | Round with Flat Top | 2.40mm Dia | 3.5V | 10mA | 120° | Surface Mount, Right Angle | 465nm | 428nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.20mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 11.8mcd | Round with Flat Top | 2.40mm Dia | 3.5V | 10mA | 120° | Surface Mount | 465nm | 428nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 11.8mcd | Round with Flat Top | 2.40mm Dia | 3.5V | 10mA | 120° | Surface Mount | 465nm | 428nm | - | 2-SMD, Z-Bend | SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | Blue | Standard | - | Clear | 11.8mcd | Round with Flat Top | 2.40mm Dia | 3.9V | 10mA | 120° | Surface Mount | 466nm | 428nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |