LS L296-P2Q2-1-Z | |
---|---|
DigiKey Part Number | 475-LSL296-P2Q2-1-ZTR-ND - Tape & Reel (TR) 475-LSL296-P2Q2-1-ZCT-ND - Cut Tape (CT) 475-LSL296-P2Q2-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS L296-P2Q2-1-Z |
Description | LED RED DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.27000 | ¥22.70 |
100 | ¥1.51660 | ¥151.66 |
500 | ¥1.04888 | ¥524.44 |
1,000 | ¥0.87410 | ¥874.10 |
2,000 | ¥0.78666 | ¥1,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.74297 | ¥3,714.85 |
10,000 | ¥0.67741 | ¥6,774.10 |
25,000 | ¥0.63371 | ¥15,842.75 |
50,000 | ¥0.58126 | ¥29,063.00 |
125,000 | ¥0.55722 | ¥69,652.50 |