TZ3908AAAO43 | |
---|---|
DigiKey Part Number | 4606-TZ3908AAAO43TR-ND - Tape & Reel (TR) 4606-TZ3908AAAO43CT-ND - Cut Tape (CT) 4606-TZ3908AAAO43DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3908AAAO43 |
Description | 48/5/7/2.0X1.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±5ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.17588 | ¥27,527.64 |
6,000 | ¥8.87009 | ¥53,220.54 |
9,000 | ¥8.72292 | ¥78,506.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥16.21400 | ¥162.14 |
100 | ¥12.47480 | ¥1,247.48 |
500 | ¥11.27698 | ¥5,638.49 |
1,000 | ¥9.69118 | ¥9,691.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥16.18200 | ¥161.82 |
100 | ¥11.97480 | ¥1,197.48 |
500 | ¥10.31414 | ¥5,157.07 |
1,000 | ¥9.80366 | ¥9,803.66 |