CC2340R52E0RKPR | |
---|---|
DigiKey Part Number | 296-CC2340R52E0RKPRTR-ND - Tape & Reel (TR) 296-CC2340R52E0RKPRCT-ND - Cut Tape (CT) 296-CC2340R52E0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52E0RKPR |
Description | IC RF TXRX+MCU BLE 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2340R52E0RKPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, QPSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 12kB ROM, 36kB SRAM | |
Serial Interfaces | GPIO, I2C, PWM, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.3mA ~ 9mA | |
Current - Transmitting | 4mA ~ 19mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.52800 | ¥225.28 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.10590 | ¥1,810.59 |
250 | ¥17.00072 | ¥4,250.18 |
500 | ¥14.87560 | ¥7,437.80 |
1,000 | ¥12.32557 | ¥12,325.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.47551 | ¥34,426.53 |
6,000 | ¥11.05048 | ¥66,302.88 |