LP-EM-CC2340R5 | |
---|---|
DigiKey Part Number | 296-LP-EM-CC2340R5-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC2340R5 |
Description | CC22340R5 LAUNCHPAD DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LaunchPad™ CC2340R5 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC2340R5 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.04000 | ¥255.04 |