ISO1211DR

DigiKey Part Number
296-49651-2-ND - Tape & Reel (TR)
296-49651-1-ND - Cut Tape (CT)
296-49651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1211DR
Description
IC INTERFACE SPECIALIZED 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLC Digital Input Modules Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO1211DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PLC Digital Input Modules
Interface
Digital
Voltage - Supply
2.25V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.98300¥79.83
25¥7.57280¥189.32
100¥6.22030¥622.03
250¥5.81516¥1,453.79
500¥5.13882¥2,569.41
1,000¥4.05695¥4,056.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.78651¥9,466.27
5,000¥3.59720¥17,986.00
12,500¥3.46197¥43,274.62
25,000¥3.35378¥83,844.50
Manufacturers Standard Package