TPS3711DDCR | |
---|---|
DigiKey Part Number | 296-43278-2-ND - Tape & Reel (TR) 296-43278-1-ND - Cut Tape (CT) 296-43278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3711DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3711DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.24900 | ¥172.49 |
25 | ¥16.27120 | ¥406.78 |
100 | ¥13.86290 | ¥1,386.29 |
250 | ¥13.01672 | ¥3,254.18 |
500 | ¥11.38958 | ¥5,694.79 |
1,000 | ¥9.43712 | ¥9,437.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.78629 | ¥26,358.87 |
6,000 | ¥8.46086 | ¥50,765.16 |