TPS62363YZHT | |
---|---|
DigiKey Part Number | 296-TPS62363YZHTTR-ND - Tape & Reel (TR) 296-TPS62363YZHTCT-ND - Cut Tape (CT) 296-TPS62363YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62363YZHT |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.5V (1V, 1.2V, 1.36V, 1.5V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62363YZHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.77V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.27200 | ¥192.72 |
25 | ¥18.18240 | ¥454.56 |
100 | ¥15.49090 | ¥1,549.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.54524 | ¥3,636.31 |
500 | ¥12.72700 | ¥6,363.50 |
1,250 | ¥10.54518 | ¥13,181.48 |
2,500 | ¥9.81792 | ¥24,544.80 |
6,250 | ¥9.45429 | ¥59,089.31 |