TPS62480RNCT | |
---|---|
DigiKey Part Number | 296-43867-2-ND - Tape & Reel (TR) 296-43867-1-ND - Cut Tape (CT) 296-43867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62480RNCT |
Description | IC REG BUCK ADJ 6A DL 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 6A 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62480RNCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.64700 | ¥256.47 |
25 | ¥24.24440 | ¥606.11 |
100 | ¥21.01150 | ¥2,101.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.93412 | ¥4,983.53 |
500 | ¥17.88694 | ¥8,943.47 |
1,250 | ¥15.08531 | ¥18,856.64 |
2,500 | ¥14.33105 | ¥35,827.62 |