TPD1E01B04DPYR | |
---|---|
DigiKey Part Number | 296-48721-2-ND - Tape & Reel (TR) 296-48721-1-ND - Cut Tape (CT) 296-48721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPYR |
Description | TVS DIODE 3.6VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 27W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11740 | ¥111.74 |
500 | ¥0.91128 | ¥455.64 |
1,000 | ¥0.67608 | ¥676.08 |
2,000 | ¥0.56878 | ¥1,137.56 |
5,000 | ¥0.54380 | ¥2,719.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32421 | ¥3,242.10 |
30,000 | ¥0.31849 | ¥9,554.70 |
50,000 | ¥0.28607 | ¥14,303.50 |
100,000 | ¥0.25365 | ¥25,365.00 |
250,000 | ¥0.24793 | ¥61,982.50 |