NCP711BMTADJTBG | |
---|---|
DigiKey Part Number | 488-NCP711BMTADJTBGTR-ND - Tape & Reel (TR) 488-NCP711BMTADJTBGCT-ND - Cut Tape (CT) 488-NCP711BMTADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711BMTADJTBG |
Description | IC REG LIN POS ADJ 100MA 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP711BMTADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58000 | ¥65.80 |
25 | ¥6.24320 | ¥156.08 |
100 | ¥4.79380 | ¥479.38 |
250 | ¥4.23668 | ¥1,059.17 |
500 | ¥4.01376 | ¥2,006.88 |
1,000 | ¥3.12182 | ¥3,121.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96571 | ¥8,897.13 |
6,000 | ¥2.85420 | ¥17,125.20 |
15,000 | ¥2.76500 | ¥41,475.00 |
30,000 | ¥2.75971 | ¥82,791.30 |