ADM7160ACPZN3.3-R7 | |
---|---|
DigiKey Part Number | 505-ADM7160ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADM7160ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN3.3-R7 |
Description | IC REG LINEAR 3.3V 200MA 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN3.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 54dB ~ 43dB (100kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.81560 | ¥295.39 |
100 | ¥10.06690 | ¥1,006.69 |
250 | ¥9.45276 | ¥2,363.19 |
500 | ¥8.27122 | ¥4,135.61 |
1,000 | ¥6.85322 | ¥6,853.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38061 | ¥19,141.83 |
6,000 | ¥6.14430 | ¥36,865.80 |