M24C16-RDW6TP | |
---|---|
DigiKey Part Number | 497-8639-2-ND - Tape & Reel (TR) 497-8639-1-ND - Cut Tape (CT) 497-8639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-RDW6TP |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-RDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.83240 | ¥91.62 |
100 | ¥1.62720 | ¥162.72 |
250 | ¥1.60616 | ¥401.54 |
500 | ¥1.58186 | ¥790.93 |
1,000 | ¥1.53967 | ¥1,539.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41465 | ¥5,658.60 |
8,000 | ¥1.38408 | ¥11,072.64 |
12,000 | ¥1.35980 | ¥16,317.60 |
28,000 | ¥1.32743 | ¥37,168.04 |