AD9363ABCZ | |
---|---|
DigiKey Part Number | 505-AD9363ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9363ABCZ |
Description | IC RF TXRX 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 325MHz ~ 3.8GHz 144-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9363ABCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.3V | |
Current - Receiving | 660mA | |
Current - Transmitting | 660mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,411.20000 | ¥1,411.20 |
10 | ¥1,322.96800 | ¥13,229.68 |
25 | ¥1,256.81640 | ¥31,420.41 |