SX1280IMLTRT | |
---|---|
DigiKey Part Number | SX1280IMLTRTTR-ND - Tape & Reel (TR) SX1280IMLTRTCT-ND - Cut Tape (CT) SX1280IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1280IMLTRT |
Description | IC RF TXRX 802.15.4 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 2.4GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SX1280IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Power - Output | 12.5dBm | |
Sensitivity | -132dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 8.2mA | |
Current - Transmitting | 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
10 | ¥51.94200 | ¥519.42 |
25 | ¥47.22600 | ¥1,180.65 |
100 | ¥42.50180 | ¥4,250.18 |
250 | ¥38.96004 | ¥9,740.01 |
500 | ¥35.41810 | ¥17,709.05 |
1,000 | ¥31.87633 | ¥31,876.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.64355 | ¥88,930.65 |