0479480001 | |
---|---|
DigiKey Part Number | WM4893TR-ND - Tape & Reel (TR) WM4893CT-ND - Cut Tape (CT) WM4893DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0479480001 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.483.5GHz 3dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0479480001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 3dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.07300 | ¥150.73 |
25 | ¥14.22440 | ¥355.61 |
100 | ¥12.11850 | ¥1,211.85 |
250 | ¥11.37836 | ¥2,844.59 |
500 | ¥9.95612 | ¥4,978.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥8.24939 | ¥14,848.90 |
3,600 | ¥7.68047 | ¥27,649.69 |
5,400 | ¥7.39601 | ¥39,938.45 |