RFX2401C | |
---|---|
DigiKey Part Number | 863-1828-2-ND - Tape & Reel (TR) 863-1828-1-ND - Cut Tape (CT) 863-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX2401C |
Description | IC FRONT END WLAN/ZIGBEE 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4, Zigbee® 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RFX2401C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.02920 | ¥250.73 |
100 | ¥8.77630 | ¥877.63 |
250 | ¥7.70144 | ¥1,925.36 |
500 | ¥6.80592 | ¥3,402.96 |
1,000 | ¥5.37315 | ¥5,373.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.01494 | ¥12,537.35 |
5,000 | ¥4.76420 | ¥23,821.00 |
12,500 | ¥4.56718 | ¥57,089.75 |