2450LP14B0100001T | |
---|---|
DigiKey Part Number | 712-2450LP14B0100001TTR-ND - Tape & Reel (TR) 712-2450LP14B0100001TCT-ND - Cut Tape (CT) 712-2450LP14B0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450LP14B0100001T |
Description | RF FILTER LOW PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.30160 | ¥82.54 |
50 | ¥3.19120 | ¥159.56 |
100 | ¥3.02540 | ¥302.54 |
250 | ¥2.53052 | ¥632.63 |
500 | ¥1.96404 | ¥982.02 |
1,000 | ¥1.87044 | ¥1,870.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.76044 | ¥7,041.76 |
8,000 | ¥1.65042 | ¥13,203.36 |
12,000 | ¥1.54039 | ¥18,484.68 |
28,000 | ¥1.46337 | ¥40,974.36 |