X3C26P1-30S | |
---|---|
DigiKey Part Number | 1173-1115-2-ND - Tape & Reel (TR) 1173-1115-1-ND - Cut Tape (CT) 1173-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C26P1-30S |
Description | RF DIR COUPLER 2.3GHZ-2.9GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE, WiMAX 2.3GHz ~ 2.9GHz 30dB 200W 2520 (6450 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.9GHz | |
Coupling Factor | 30dB | |
Applications | LTE, WiMAX | |
Insertion Loss | 0.1dB | |
Power - Max | 200W | |
Isolation | - | |
Return Loss | 24.9dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |
10 | ¥47.65800 | ¥476.58 |
25 | ¥42.88680 | ¥1,072.17 |
100 | ¥39.07580 | ¥3,907.58 |
250 | ¥35.26372 | ¥8,815.93 |
500 | ¥31.64204 | ¥15,821.02 |
1,000 | ¥26.68600 | ¥26,686.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.59088 | ¥47,181.76 |