LSMGA453232L132RG | |
---|---|
DigiKey Part Number | 587-LSMGA453232L132RGTR-ND - Tape & Reel (TR) 587-LSMGA453232L132RGCT-ND - Cut Tape (CT) 587-LSMGA453232L132RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA453232L132RG |
Description | FERRITE BEAD 1.3K OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.17600 | ¥79.40 |
50 | ¥2.79340 | ¥139.67 |
100 | ¥2.49920 | ¥249.92 |
250 | ¥2.17620 | ¥544.05 |
500 | ¥1.97016 | ¥985.08 |
1,000 | ¥1.67619 | ¥1,676.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67615 | ¥3,352.30 |
4,000 | ¥1.61737 | ¥6,469.48 |
6,000 | ¥1.55854 | ¥9,351.24 |
10,000 | ¥1.49092 | ¥14,909.20 |
14,000 | ¥1.47033 | ¥20,584.62 |