SKY66111-11 | |
---|---|
DigiKey Part Number | 863-1802-2-ND - Tape & Reel (TR) 863-1802-1-ND - Cut Tape (CT) 863-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY66111-11 |
Description | IC FEM BLE 2.4GHZ 20MCM |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth 20-MCM (3.3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-SMD Module | |
Supplier Device Package | 20-MCM (3.3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.07900 | ¥90.79 |
25 | ¥8.10320 | ¥202.58 |
100 | ¥7.29320 | ¥729.32 |
250 | ¥6.48268 | ¥1,620.67 |
500 | ¥5.70636 | ¥2,853.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥5.70643 | ¥25,678.94 |