BHWM253 | |
---|---|
DigiKey Part Number | 5004-BHWM253TR-ND - Tape & Reel (TR) 5004-BHWM253CT-ND - Cut Tape (CT) 5004-BHWM253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHWM253 |
Description | RF IC FEM ISM 2.4GHZ 1.5X1.5 DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.11, WLAN, ZigBee 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BHW Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11, WLAN, ZigBee | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 2.7V Supply Voltage | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.59400 | ¥125.94 |
25 | ¥11.37560 | ¥284.39 |
100 | ¥9.95440 | ¥995.44 |
250 | ¥8.73556 | ¥2,183.89 |
500 | ¥7.71984 | ¥3,859.92 |
1,000 | ¥6.09455 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.40382 | ¥27,019.10 |
10,000 | ¥5.18037 | ¥51,803.70 |