8TR8211C | |
---|---|
DigiKey Part Number | 4842-8TR8211CTR-ND - Tape & Reel (TR) 4842-8TR8211CCT-ND - Cut Tape (CT) 4842-8TR8211CDKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR8211C |
Description | Bluetooth FEM_BLE,Tx-Rx-ByPass |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 16-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth® Low Energy (BLE) Devices | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.84500 | ¥108.45 |
25 | ¥9.79920 | ¥244.98 |
100 | ¥8.57270 | ¥857.27 |
250 | ¥7.52312 | ¥1,880.78 |
500 | ¥6.64846 | ¥3,324.23 |
1,000 | ¥5.24877 | ¥5,248.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.89886 | ¥12,247.15 |
5,000 | ¥4.65391 | ¥23,269.55 |
12,500 | ¥4.46146 | ¥55,768.25 |