BAS16P2T5G | |
---|---|
DigiKey Part Number | BAS16P2T5GOSTR-ND - Tape & Reel (TR) BAS16P2T5GOSCT-ND - Cut Tape (CT) BAS16P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16P2T5G |
Description | DIODE GEN PURP 100V 200MA SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53560 | ¥267.80 |
1,000 | ¥0.37215 | ¥372.15 |
2,000 | ¥0.32252 | ¥645.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.29918 | ¥2,393.44 |
16,000 | ¥0.24810 | ¥3,969.60 |
24,000 | ¥0.24372 | ¥5,849.28 |
56,000 | ¥0.21891 | ¥12,258.96 |
200,000 | ¥0.18972 | ¥37,944.00 |