SOD-923 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,288 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.29918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 100 µA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
52,279 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.49806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 7pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
59,193 In Stock 168,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 8,000 : ¥0.59673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
74,139 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.64735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
41,487 In Stock | 1 : ¥4.02000 Cut Tape (CT) 8,000 : ¥1.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1.1 V @ 100 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 500 pA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -65°C ~ 150°C | ||
7,418 In Stock 208,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.70486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 7pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
209,986 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25166 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
33,342 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 500 nA @ 80 V | 0.3pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
24,591 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 15pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | 125°C (Max) | ||
16,551 In Stock 32,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.42496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 525 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
69,048 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.87229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 120 V | 250mA | 910 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 100 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -65°C ~ 150°C | ||
28,822 In Stock | 1 : ¥2.87000 Cut Tape (CT) 8,000 : ¥0.49089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 730 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 70 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
14,340 In Stock | 1 : ¥2.96000 Cut Tape (CT) 8,000 : ¥0.45896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 520 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 9 µA @ 20 V | 12pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
15,756 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | - | - | - | - | - | - | - | - | - | Surface Mount | SOD-923 | SOD-923 | - | ||
75,741 In Stock | 1 : ¥3.20000 Cut Tape (CT) 8,000 : ¥0.49806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
11,883 In Stock | 1 : ¥3.69000 Cut Tape (CT) 8,000 : ¥0.63508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 560 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 20 µA @ 40 V | 4pF @ 5V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
2,442 In Stock 168,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.68201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 530 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | 150°C (Max) | ||
7,665 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.33429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 520 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 10 µA @ 20 V | 12pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
23,985 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.80722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 730 mV @ 15 A | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 70 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 150°C | ||
7,740 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.98135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 620 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
6,744 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.80969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
7,540 In Stock | 1 : ¥3.94000 Cut Tape (CT) 8,000 : ¥0.47880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 520 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 9 µA @ 20 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
990,590 Marketplace | Unavailable | - | Bulk | Active | Schottky | 30 V | 70mA | 350 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2.5pF @ 1V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C | ||
1,315,927 Marketplace | Unavailable | - | Bulk | Active | Standard | 85 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-923 | SOD-923F | -55°C ~ 150°C | ||
77,060 Marketplace | Unavailable | - | Bulk | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | SOD-923 | SOD-923 | -55°C ~ 125°C |