BAV16S92-7 | |
---|---|
DigiKey Part Number | BAV16S92-7DITR-ND - Tape & Reel (TR) BAV16S92-7DICT-ND - Cut Tape (CT) BAV16S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16S92-7 |
Description | DIODE GEN PURP 75V 150MA SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.54332 | ¥271.66 |
1,000 | ¥0.37749 | ¥377.49 |
2,000 | ¥0.32716 | ¥654.32 |
5,000 | ¥0.30348 | ¥1,517.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25166 | ¥2,516.60 |
30,000 | ¥0.24722 | ¥7,416.60 |
50,000 | ¥0.22206 | ¥11,103.00 |
100,000 | ¥0.19689 | ¥19,689.00 |
250,000 | ¥0.19245 | ¥48,112.50 |