NSR0140P2T5G | |
---|---|
DigiKey Part Number | NSR0140P2T5GOSTR-ND - Tape & Reel (TR) NSR0140P2T5GOSCT-ND - Cut Tape (CT) NSR0140P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0140P2T5G |
Description | DIODE SCHOTTKY 30V 70MA SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 70mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22570 | ¥122.57 |
500 | ¥0.99996 | ¥499.98 |
1,000 | ¥0.74184 | ¥741.84 |
2,000 | ¥0.62415 | ¥1,248.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59673 | ¥4,773.84 |
16,000 | ¥0.51609 | ¥8,257.44 |
24,000 | ¥0.50641 | ¥12,153.84 |
56,000 | ¥0.41932 | ¥23,481.92 |