SI3415-TP | |
---|---|
DigiKey Part Number | SI3415-TPMSTR-ND - Tape & Reel (TR) SI3415-TPMSCT-ND - Cut Tape (CT) SI3415-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3415-TP |
Description | MOSFET P-CH 20V 4A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.58940 | ¥158.94 |
500 | ¥1.47186 | ¥735.93 |
1,000 | ¥1.00086 | ¥1,000.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92136 | ¥2,764.08 |
6,000 | ¥0.88309 | ¥5,298.54 |
9,000 | ¥0.79478 | ¥7,153.02 |
30,000 | ¥0.78300 | ¥23,490.00 |
75,000 | ¥0.73591 | ¥55,193.25 |