OSOPTB5000BT0 | |
---|---|
DigiKey Part Number | 764-1342-2-ND - Tape & Reel (TR) 764-1342-1-ND - Cut Tape (CT) 764-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTB5000BT0 |
Description | RES ARRAY 8RES 500 OHM 16SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | OSOPTB5000BT0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 500 | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-OSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.15200 | ¥491.52 |
25 | ¥48.23440 | ¥1,205.86 |
50 | ¥42.49240 | ¥2,124.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥34.91220 | ¥3,491.22 |
300 | ¥33.30443 | ¥9,991.33 |
500 | ¥31.00762 | ¥15,503.81 |
1,000 | ¥28.71067 | ¥28,710.67 |
2,500 | ¥28.42645 | ¥71,066.12 |