DS2484R+T | |
---|---|
DigiKey Part Number | DS2484R+TTR-ND - Tape & Reel (TR) DS2484R+TCT-ND - Cut Tape (CT) DS2484R+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2484R+T |
Description | IC MASTER I2C-1WIRE 1CH SOT-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Controller I2C Interface SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS2484R+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 1.71V ~ 5.25V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.13240 | ¥378.31 |
100 | ¥12.89270 | ¥1,289.27 |
250 | ¥12.10616 | ¥3,026.54 |
500 | ¥10.59294 | ¥5,296.47 |
1,000 | ¥8.77694 | ¥8,776.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.46171 | ¥25,385.13 |
6,000 | ¥8.14833 | ¥48,889.98 |