DRV8814PWPR | |
---|---|
DigiKey Part Number | 296-28359-2-ND - Tape & Reel (TR) 296-28359-1-ND - Cut Tape (CT) 296-28359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8814PWPR |
Description | IC MOTOR DRIVER 8V-45V 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8814PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.75A | |
Voltage - Supply | 8V ~ 45V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.35800 | ¥293.58 |
25 | ¥27.75240 | ¥693.81 |
100 | ¥24.05140 | ¥2,405.14 |
250 | ¥22.81800 | ¥5,704.50 |
500 | ¥21.71494 | ¥10,857.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.71494 | ¥43,429.88 |