DRV8825PWPR | |
---|---|
DigiKey Part Number | 296-29503-2-ND - Tape & Reel (TR) 296-29503-1-ND - Cut Tape (CT) 296-29503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8825PWPR |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8825PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥41.63200 | ¥416.32 |
25 | ¥39.36120 | ¥984.03 |
100 | ¥34.11340 | ¥3,411.34 |
250 | ¥32.36372 | ¥8,090.93 |
500 | ¥29.03972 | ¥14,519.86 |
1,000 | ¥24.49141 | ¥24,491.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.26679 | ¥46,533.58 |