LM5176PWPR | |
---|---|
DigiKey Part Number | 296-49223-2-ND - Tape & Reel (TR) 296-49223-1-ND - Cut Tape (CT) 296-49223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5176PWPR |
Description | LM5176PWPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5176PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 55V | |
Frequency - Switching | 100kHz ~ 600kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.77100 | ¥517.71 |
25 | ¥49.36400 | ¥1,234.10 |
100 | ¥42.86170 | ¥4,286.17 |
250 | ¥40.93540 | ¥10,233.85 |
500 | ¥37.32358 | ¥18,661.79 |
1,000 | ¥32.50754 | ¥32,507.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥31.30358 | ¥62,607.16 |