INA148QDRQ1 | |
---|---|
DigiKey Part Number | 296-24492-2-ND - Tape & Reel (TR) 296-24492-1-ND - Cut Tape (CT) 296-24492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA148QDRQ1 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA148QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 260µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.17000 | ¥451.70 |
25 | ¥42.70400 | ¥1,067.60 |
100 | ¥37.01140 | ¥3,701.14 |
250 | ¥35.11332 | ¥8,778.33 |
500 | ¥31.50710 | ¥15,753.55 |
1,000 | ¥26.57226 | ¥26,572.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.24360 | ¥63,109.00 |