DF40C-60DP-0.4V(51) | |
---|---|
DigiKey Part Number | H11628TR-ND - Tape & Reel (TR) H11628CT-ND - Cut Tape (CT) H11628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-60DP-0.4V(51) |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-60DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57440 | ¥214.36 |
50 | ¥8.39200 | ¥419.60 |
100 | ¥8.02670 | ¥802.67 |
250 | ¥7.29688 | ¥1,824.22 |
500 | ¥6.56718 | ¥3,283.59 |
1,000 | ¥5.83750 | ¥5,837.50 |
2,500 | ¥5.29023 | ¥13,225.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.88377 | ¥24,418.85 |
10,000 | ¥4.63957 | ¥46,395.70 |
15,000 | ¥4.53493 | ¥68,023.95 |