DF40C-50DP-0.4V(51) | |
---|---|
DigiKey Part Number | H11626TR-ND - Tape & Reel (TR) H11626CT-ND - Cut Tape (CT) H11626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-50DP-0.4V(51) |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-50DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.12800 | ¥81.28 |
25 | ¥7.79600 | ¥194.90 |
50 | ¥7.62860 | ¥381.43 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥6.63352 | ¥1,658.38 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥5.30682 | ¥5,306.82 |
2,500 | ¥4.80930 | ¥12,023.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.80764 | ¥19,038.20 |
10,000 | ¥3.61726 | ¥36,172.60 |
15,000 | ¥3.53567 | ¥53,035.05 |