DF40C-50DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11627TR-ND - Tape & Reel (TR) H11627CT-ND - Cut Tape (CT) H11627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.71700 | ¥77.17 |
25 | ¥7.40520 | ¥185.13 |
50 | ¥7.24760 | ¥362.38 |
100 | ¥6.93240 | ¥693.24 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥5.04148 | ¥5,041.48 |
2,500 | ¥4.56886 | ¥11,422.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.27570 | ¥21,378.50 |
10,000 | ¥4.06192 | ¥40,619.20 |
15,000 | ¥3.97029 | ¥59,554.35 |