DF40C-80DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11633TR-ND - Tape & Reel (TR) H11633CT-ND - Cut Tape (CT) H11633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-80DS-0.4V(51) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-80DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82040 | ¥270.51 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09970 | ¥1,009.97 |
250 | ¥9.13784 | ¥2,284.46 |
500 | ¥8.41636 | ¥4,208.18 |
1,000 | ¥7.21396 | ¥7,213.96 |
2,500 | ¥6.73302 | ¥16,832.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.39483 | ¥31,974.15 |
10,000 | ¥6.25058 | ¥62,505.80 |