![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF40C
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF40C-20DS-0.4V(51) CONN RCPT 20POS SMD GOLD | CONN RCPT 20POS SMD GOLD | 27,716 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-20DP-0.4V(51) CONN PLUG 20POS SMD GOLD | CONN PLUG 20POS SMD GOLD | 8,770 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-10DP-0.4V(51) CONN PLUG 10POS SMD GOLD | CONN PLUG 10POS SMD GOLD | 10,154 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-30DS-0.4V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 39,436 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-30DP-0.4V(51) CONN PLUG 30POS SMD GOLD | CONN PLUG 30POS SMD GOLD | 11,753 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-40DS-0.4V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 7,497 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-40DP-0.4V(51) CONN PLUG 40POS SMD GOLD | CONN PLUG 40POS SMD GOLD | 50,028 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-12DP-0.4V(58) CONN PLUG 12POS SMD GOLD | CONN PLUG 12POS SMD GOLD | 730 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-50DS-0.4V(51) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 6,519 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-50DP-0.4V(51) CONN PLUG 50POS SMD GOLD | CONN PLUG 50POS SMD GOLD | 753 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C(2.0)-40DS-0.4V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 10,867 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-60DP-0.4V(51) CONN PLUG 60POS SMD GOLD | CONN PLUG 60POS SMD GOLD | 28,730 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-60DS-0.4V(51) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 11,227 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-70DS-0.4V(51) CONN RCPT 70POS SMD GOLD | CONN RCPT 70POS SMD GOLD | 15,323 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF40C-70DP-0.4V(51) CONN PLUG 70POS SMD GOLD | CONN PLUG 70POS SMD GOLD | 19,993 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |