10163259-00011LF | |
---|---|
DigiKey Part Number | 609-10163259-00011LFTR-ND - Tape & Reel (TR) 609-10163259-00011LFCT-ND - Cut Tape (CT) 609-10163259-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163259-00011LF |
Description | USB 3.2 TYPE C GEN 2 RECEPTACLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10163259-00011LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.32900 | ¥163.29 |
25 | ¥15.63800 | ¥390.95 |
50 | ¥15.29000 | ¥764.50 |
100 | ¥14.59540 | ¥1,459.54 |
250 | ¥13.20564 | ¥3,301.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.16298 | ¥6,081.49 |
1,000 | ¥10.42538 | ¥10,425.38 |
1,500 | ¥10.07792 | ¥15,116.88 |
2,500 | ¥9.73039 | ¥24,325.97 |
5,000 | ¥9.24386 | ¥46,219.30 |