12402056E512A | |
---|---|
DigiKey Part Number | 664-12402056E512ATR-ND - Tape & Reel (TR) 664-12402056E512ACT-ND - Cut Tape (CT) 664-12402056E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402056E512A |
Description | USB4.0 GEN3, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥17.32300 | ¥173.23 |
25 | ¥16.58720 | ¥414.68 |
50 | ¥16.21760 | ¥810.88 |
100 | ¥15.48040 | ¥1,548.04 |
250 | ¥14.00592 | ¥3,501.48 |
500 | ¥12.90006 | ¥6,450.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.78307 | ¥5,783.07 |
2,000 | ¥5.42168 | ¥10,843.36 |
3,000 | ¥5.24095 | ¥15,722.85 |
5,000 | ¥5.06021 | ¥25,301.05 |
10,000 | ¥4.80720 | ¥48,072.00 |