12402082E512A | |
---|---|
DigiKey Part Number | 664-12402082E512ATR-ND - Tape & Reel (TR) 664-12402082E512ACT-ND - Cut Tape (CT) 664-12402082E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402082E512A |
Description | USB4 GEN3, TYPE C, VERTICAL, DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402082E512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.75700 | ¥327.57 |
25 | ¥31.02320 | ¥775.58 |
50 | ¥30.30080 | ¥1,515.04 |
100 | ¥28.85750 | ¥2,885.75 |
250 | ¥25.25040 | ¥6,312.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.52892 | ¥12,264.46 |
1,000 | ¥20.92170 | ¥20,921.70 |
1,500 | ¥20.20023 | ¥30,300.35 |
2,500 | ¥19.47881 | ¥48,697.03 |