DX07S024JAAR1100 | |
---|---|
DigiKey Part Number | 670-DX07S024JAAR1100TR-ND - Tape & Reel (TR) 670-DX07S024JAAR1100CT-ND - Cut Tape (CT) 670-DX07S024JAAR1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024JAAR1100 |
Description | CONN RCPT USB4 TYPC 24POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX07S024JAAR1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.18960 | ¥504.74 |
50 | ¥19.72000 | ¥986.00 |
100 | ¥18.78070 | ¥1,878.07 |
250 | ¥16.43340 | ¥4,108.35 |
500 | ¥15.96380 | ¥7,981.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥13.61618 | ¥14,977.80 |
2,200 | ¥13.14670 | ¥28,922.74 |
3,300 | ¥12.67718 | ¥41,834.69 |
5,500 | ¥12.20765 | ¥67,142.07 |