DF40HC(4.0)-50DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40HC(4.0)-50DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(4.0)-50DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(4.0)-50DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(4.0)-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(4.0)-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.154" (3.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.54960 | ¥238.74 |
50 | ¥9.34440 | ¥467.22 |
100 | ¥8.93880 | ¥893.88 |
250 | ¥8.12608 | ¥2,031.52 |
500 | ¥7.31346 | ¥3,656.73 |
1,000 | ¥6.50085 | ¥6,500.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.14927 | ¥10,298.54 |
4,000 | ¥4.97763 | ¥19,910.52 |
6,000 | ¥4.80599 | ¥28,835.94 |
10,000 | ¥4.56569 | ¥45,656.90 |
14,000 | ¥4.46270 | ¥62,477.80 |